
CR2010-FX-1500ELF | |
---|---|
DigiKey Part Number | 118-CR2010-FX-1500ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-1500ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-1500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-1500ELF |
Description | RES SMD 150 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-1500ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.01800 | kr.10.18 |
25 | kr.0.82680 | kr.20.67 |
50 | kr.0.71680 | kr.35.84 |
100 | kr.0.54720 | kr.54.72 |
250 | kr.0.44620 | kr.111.55 |
500 | kr.0.43700 | kr.218.50 |
1.000 | kr.0.36979 | kr.369.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.28720 | kr.1,148.80 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |