Upgrade

CR2010-FX-1211ELF | |
|---|---|
DigiKey Part Number | CR2010-FX-1211ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-1211ELF |
Description | RES SMD 1.21K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-1211ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT1K21 | Stackpole Electronics Inc | 242 | 738-RMCF2010FT1K21CT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38978 | kr.1,559.12 |
| Unit Price without VAT: | kr.0.38978 |
|---|---|
| Unit Price with VAT: | kr.0.48723 |


