CR-A-AS-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206AJ/-000EAS

DigiKey Part Number
CR1206AJ/-000EASTR-ND - Tape & Reel (TR)
CR1206AJ/-000EASCT-ND - Cut Tape (CT)
CR1206AJ/-000EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206AJ/-000EAS
Description
RESA-AS 1206 0R JUMPER 250MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206AJ/-000EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33300kr.3.33
25kr.0.25840kr.6.46
50kr.0.21380kr.10.69
100kr.0.17920kr.17.92
250kr.0.14464kr.36.16
500kr.0.12506kr.62.53
1.000kr.0.10950kr.109.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08486kr.424.30
10.000kr.0.07581kr.758.10
15.000kr.0.07197kr.1,079.55
25.000kr.0.06811kr.1,702.75
35.000kr.0.06447kr.2,256.45
50.000kr.0.06086kr.3,043.00
60.000kr.0.06073kr.3,643.80
120.000kr.0.06029kr.7,234.80
125.000kr.0.06026kr.7,532.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500