
CR1206AFX-6802EAS | |
|---|---|
DigiKey Part Number | CR1206AFX-6802EASTR-ND - Tape & Reel (TR) CR1206AFX-6802EASCT-ND - Cut Tape (CT) CR1206AFX-6802EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-6802EAS |
Description | RESA-AS 1206 68K1% 250MW TC100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AFX-6802EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.27920 | kr.6.98 |
| 50 | kr.0.23300 | kr.11.65 |
| 100 | kr.0.19580 | kr.19.58 |
| 250 | kr.0.15872 | kr.39.68 |
| 500 | kr.0.13772 | kr.68.86 |
| 1.000 | kr.0.12109 | kr.121.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09463 | kr.473.15 |
| 10.000 | kr.0.08695 | kr.869.50 |
| 15.000 | kr.0.08210 | kr.1,231.50 |
| 25.000 | kr.0.07483 | kr.1,870.75 |
| 35.000 | kr.0.07452 | kr.2,608.20 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 60.000 | kr.0.07362 | kr.4,417.20 |
| 120.000 | kr.0.07024 | kr.8,428.80 |
| 125.000 | kr.0.07007 | kr.8,758.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

