
CR1206AFX-2003EAS | |
|---|---|
DigiKey Part Number | 118-CR1206AFX-2003EASTR-ND - Tape & Reel (TR) 118-CR1206AFX-2003EASCT-ND - Cut Tape (CT) 118-CR1206AFX-2003EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-2003EAS |
Description | RESA-AS 1206 200K 1% 250MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AFX-2003EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24340 | kr.12.17 |
| 100 | kr.0.20540 | kr.20.54 |
| 250 | kr.0.16688 | kr.41.72 |
| 500 | kr.0.14468 | kr.72.34 |
| 1.000 | kr.0.12718 | kr.127.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09937 | kr.496.85 |
| 10.000 | kr.0.09130 | kr.913.00 |
| 15.000 | kr.0.08737 | kr.1,310.55 |
| 25.000 | kr.0.08312 | kr.2,078.00 |
| 35.000 | kr.0.08068 | kr.2,823.80 |
| 50.000 | kr.0.07838 | kr.3,919.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

