2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206AF/-2R20EAS

DigiKey Part Number
CR1206AF/-2R20EASTR-ND - Tape & Reel (TR)
CR1206AF/-2R20EASCT-ND - Cut Tape (CT)
CR1206AF/-2R20EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206AF/-2R20EAS
Description
RESA-AS 1206 2R2 1% 250MW TC400
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206AF/-2R20EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.38500kr.3.85
25kr.0.29760kr.7.44
50kr.0.24620kr.12.31
100kr.0.20770kr.20.77
250kr.0.16872kr.42.18
500kr.0.14628kr.73.14
1.000kr.0.12858kr.128.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10047kr.502.35
10.000kr.0.09231kr.923.10
15.000kr.0.08834kr.1,325.10
25.000kr.0.08404kr.2,101.00
35.000kr.0.08158kr.2,855.30
50.000kr.0.07925kr.3,962.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750