
| CR1206AF/-1R00EAS | |
|---|---|
| DigiKey Part Number | CR1206AF/-1R00EASTR-ND - Tape & Reel (TR) CR1206AF/-1R00EASCT-ND - Cut Tape (CT) CR1206AF/-1R00EASDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR1206AF/-1R00EAS | 
| Description | RESA-AS 1206 1R 1% 250MW TC400 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR1206AF/-1R00EAS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 25 | kr.0.27920 | kr.6.98 | 
| 50 | kr.0.23300 | kr.11.65 | 
| 100 | kr.0.19580 | kr.19.58 | 
| 250 | kr.0.15872 | kr.39.68 | 
| 500 | kr.0.13772 | kr.68.86 | 
| 1.000 | kr.0.12109 | kr.121.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.09463 | kr.473.15 | 
| 10.000 | kr.0.08259 | kr.825.90 | 
| 15.000 | kr.0.07873 | kr.1,180.95 | 
| 25.000 | kr.0.07483 | kr.1,870.75 | 
| 35.000 | kr.0.07117 | kr.2,490.95 | 
| 50.000 | kr.0.06753 | kr.3,376.50 | 
| 60.000 | kr.0.06740 | kr.4,044.00 | 
| 120.000 | kr.0.06692 | kr.8,030.40 | 
| 125.000 | kr.0.06689 | kr.8,361.25 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark