
CR1206-JW-8R2ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-8R2ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-8R2ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-8R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-8R2ELF |
Description | RES SMD 8.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-8R2ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.20280 | kr.5.07 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.13950 | kr.13.95 |
| 250 | kr.0.11032 | kr.27.58 |
| 500 | kr.0.08660 | kr.43.30 |
| 1.000 | kr.0.07386 | kr.73.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04192 | kr.209.60 |
| 10.000 | kr.0.03460 | kr.346.00 |
| 15.000 | kr.0.03435 | kr.515.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

