CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-825ELF

DigiKey Part Number
118-CR1206-JW-825ELFTR-ND - Tape & Reel (TR)
118-CR1206-JW-825ELFCT-ND - Cut Tape (CT)
118-CR1206-JW-825ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-JW-825ELF
Description
RES SMD 8.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-825ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.20480kr.5.12
50kr.0.16900kr.8.45
100kr.0.14080kr.14.08
250kr.0.11240kr.28.10
500kr.0.09612kr.48.06
1.000kr.0.08346kr.83.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04232kr.211.60
10.000kr.0.03493kr.349.30
15.000kr.0.03376kr.506.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000