75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-753ELF

DigiKey Part Number
118-CR1206-JW-753ELFTR-ND - Tape & Reel (TR)
118-CR1206-JW-753ELFCT-ND - Cut Tape (CT)
118-CR1206-JW-753ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-JW-753ELF
Description
RES SMD 75K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-753ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21560kr.5.39
50kr.0.17760kr.8.88
100kr.0.14770kr.14.77
250kr.0.11792kr.29.48
500kr.0.10106kr.50.53
1.000kr.0.08762kr.87.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06637kr.331.85
10.000kr.0.06021kr.602.10
15.000kr.0.05722kr.858.30
25.000kr.0.05398kr.1,349.50
35.000kr.0.05212kr.1,824.20
50.000kr.0.05037kr.2,518.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750