CR1206-JW-473GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 63.346
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.783
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 2.132
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.71404
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Similar


Panasonic Industry
In Stock: 77.445
Unit Price: kr.0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 38.389
Unit Price: kr.1.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15582
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.722
Unit Price: kr.0.63000
Datasheet
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-473GLF

DigiKey Part Number
CR1206-JW-473GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-473GLF
Description
RES SMD 47K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-473GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-4702ELFBourns Inc.63.346CR1206-FX-4702ELFCT-NDkr.0.63000Upgrade
CRCW120647K0JNEAVishay Dale1.783541-47KECT-NDkr.0.63000Similar
CRCW120647K0JNEACVishay Dale0CRCW120647K0JNEAC-NDkr.0.04977Similar
CRCW120647K0JNEAHPVishay Dale2.132541-47KUACT-NDkr.1.71000Similar
CRCW120647K0JNEAIFVishay Dale0CRCW120647K0JNEAIF-NDkr.0.71404Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types