
CRT0805-BY-3001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-3001ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-3001ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-3001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-3001ELF |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-3001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.11080 | kr.27.77 |
| 50 | kr.0.97380 | kr.48.69 |
| 100 | kr.0.86600 | kr.86.60 |
| 250 | kr.0.75624 | kr.189.06 |
| 500 | kr.0.64428 | kr.322.14 |
| 1.000 | kr.0.63660 | kr.636.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56195 | kr.2,809.75 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

