
CR1206-JW-243ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-243ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-243ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-243ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-243ELF |
Description | RES SMD 24K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-243ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.14770 | kr.14.77 |
| 250 | kr.0.11792 | kr.29.48 |
| 500 | kr.0.10106 | kr.50.53 |
| 1.000 | kr.0.08762 | kr.87.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06637 | kr.331.85 |
| 10.000 | kr.0.06021 | kr.602.10 |
| 15.000 | kr.0.05722 | kr.858.30 |
| 25.000 | kr.0.05398 | kr.1,349.50 |
| 35.000 | kr.0.05212 | kr.1,824.20 |
| 50.000 | kr.0.05037 | kr.2,518.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

