CR1206-JW-334GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 28.009
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 19.940
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 4.890
Unit Price: kr.1.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-334GLF

DigiKey Part Number
CR1206-JW-334GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-334GLF
Description
RES SMD 330K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-334GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-3303ELFBourns Inc.28.009118-CR1206-FX-3303ELFCT-NDkr.0.63000Upgrade
CRCW1206330KJNEACVishay Dale0CRCW1206330KJNEAC-NDkr.0.04977Similar
CRCW1206330KJNEBVishay Dale19.940541-CRCW1206330KJNEBCT-NDkr.0.63000Similar
CRCW1206330KJNEBCVishay Dale0CRCW1206330KJNEBC-NDkr.0.04977Similar
RCV1206330KJNEAVishay Dale4.890541-RCV1206330KJNEACT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types