
CR1206-JW-150ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-150ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-150ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-150ELF |
Description | RES SMD 15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-150ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20800 | kr.5.20 |
| 50 | kr.0.17120 | kr.8.56 |
| 100 | kr.0.14200 | kr.14.20 |
| 250 | kr.0.11312 | kr.28.28 |
| 500 | kr.0.09674 | kr.48.37 |
| 1.000 | kr.0.08381 | kr.83.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06324 | kr.316.20 |
| 10.000 | kr.0.05728 | kr.572.80 |
| 15.000 | kr.0.05438 | kr.815.70 |
| 25.000 | kr.0.05124 | kr.1,281.00 |
| 35.000 | kr.0.04945 | kr.1,730.75 |
| 50.000 | kr.0.04776 | kr.2,388.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

