
CR1206-JW-112ELF | |
|---|---|
DigiKey Part Number  | 118-CR1206-JW-112ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-112ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-112ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR1206-JW-112ELF  | 
Description  | RES SMD 1.1K OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR1206-JW-112ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 25 | kr.0.20480 | kr.5.12 | 
| 50 | kr.0.16900 | kr.8.45 | 
| 100 | kr.0.14080 | kr.14.08 | 
| 250 | kr.0.11240 | kr.28.10 | 
| 500 | kr.0.09612 | kr.48.06 | 
| 1.000 | kr.0.08346 | kr.83.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04232 | kr.211.60 | 
| 10.000 | kr.0.03493 | kr.349.30 | 
| 15.000 | kr.0.03376 | kr.506.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

