CR1206-FX-8660ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12.075
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16.236
Unit Price: kr.1.02000
Datasheet

Direct


YAGEO
In Stock: 484.161
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48.247
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 1
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16973
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37770
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03338
Datasheet
CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-8660ELF

DigiKey Part Number
CR1206-FX-8660ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-8660ELF
Description
RES SMD 866 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
866 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-8660ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.05380kr.1,345.00
Unit Price without VAT:kr.0.05380
Unit Price with VAT:kr.0.06725