82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-82R5ELF

DigiKey Part Number
118-CR1206-FX-82R5ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-82R5ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-82R5ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-82R5ELF
Description
RES SMD 82.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-82R5ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120682R5FKEAVishay Dale25.881541-82.5FCT-NDkr.1.00000Direct
ERJ-8ENF82R5VPanasonic Industry48.822P82.5FCT-NDkr.1.64000Direct
RC1206FR-0782R5LYAGEO15.641311-82.5FRCT-NDkr.0.91000Direct
RMCF1206FT82R5Stackpole Electronics Inc6.856738-RMCF1206FT82R5CT-NDkr.0.91000Direct
AC1206FR-0782R5LYAGEO5.00013-AC1206FR-0782R5LCT-NDkr.1.00000Similar
In-Stock: 1.194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21560kr.5.39
50kr.0.17760kr.8.88
100kr.0.14840kr.14.84
250kr.0.11892kr.29.73
500kr.0.10208kr.51.04
1.000kr.0.08058kr.80.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.04077kr.1,019.25
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750