
CR1206-FX-82R5ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-82R5ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-82R5ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-82R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-82R5ELF |
Description | RES SMD 82.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-82R5ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120682R5FKEA | Vishay Dale | 25.881 | 541-82.5FCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF82R5V | Panasonic Industry | 48.822 | P82.5FCT-ND | kr.1.14000 | Direct |
| RC1206FR-0782R5L | YAGEO | 15.641 | 311-82.5FRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT82R5 | Stackpole Electronics Inc | 6.856 | 738-RMCF1206FT82R5CT-ND | kr.0.63000 | Direct |
| AC1206FR-0782R5L | YAGEO | 5.000 | 13-AC1206FR-0782R5LCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.14840 | kr.14.84 |
| 250 | kr.0.11892 | kr.29.73 |
| 500 | kr.0.10208 | kr.51.04 |
| 1.000 | kr.0.08058 | kr.80.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.04077 | kr.1,019.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

