
CR1206-FX-8250ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-8250ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8250ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8250ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8250ELF |
Description | RES SMD 825 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8250ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.17920 | kr.8.96 |
| 100 | kr.0.14980 | kr.14.98 |
| 250 | kr.0.12008 | kr.30.02 |
| 500 | kr.0.10304 | kr.51.52 |
| 1.000 | kr.0.08806 | kr.88.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06347 | kr.317.35 |
| 10.000 | kr.0.05928 | kr.592.80 |
| 15.000 | kr.0.05891 | kr.883.65 |
| 25.000 | kr.0.05508 | kr.1,377.00 |
| 35.000 | kr.0.05440 | kr.1,904.00 |
| 50.000 | kr.0.05263 | kr.2,631.50 |
| 60.000 | kr.0.05180 | kr.3,108.00 |
| 120.000 | kr.0.04920 | kr.5,904.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

