CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-8060ELF

DigiKey Part Number
118-CR1206-FX-8060ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-8060ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-8060ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-8060ELF
Description
RES SMD 806 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-8060ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.21760kr.5.44
50kr.0.17920kr.8.96
100kr.0.14980kr.14.98
250kr.0.12008kr.30.02
500kr.0.10304kr.51.52
1.000kr.0.08960kr.89.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06828kr.341.40
10.000kr.0.05542kr.554.20
15.000kr.0.04828kr.724.20
25.000kr.0.04116kr.1,029.00
35.000kr.0.04096kr.1,433.60
50.000kr.0.04077kr.2,038.50
60.000kr.0.04068kr.2,440.80
120.000kr.0.04036kr.4,843.20
125.000kr.0.04034kr.5,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000