CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-7872ELF

DigiKey Part Number
118-CR1206-FX-7872ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-7872ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-7872ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-7872ELF
Description
RES SMD 78.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-7872ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.21760kr.5.44
50kr.0.17920kr.8.96
100kr.0.14980kr.14.98
250kr.0.12008kr.30.02
500kr.0.10304kr.51.52
1.000kr.0.08960kr.89.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06828kr.341.40
10.000kr.0.05542kr.554.20
15.000kr.0.05506kr.825.90
25.000kr.0.05465kr.1,366.25
35.000kr.0.05398kr.1,889.30
50.000kr.0.05223kr.2,611.50
60.000kr.0.05140kr.3,084.00
120.000kr.0.04882kr.5,858.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000