
CR1206-FX-64R9ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-64R9ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-64R9ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-64R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-64R9ELF |
Description | RES SMD 64.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-64R9ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120664R9FKEA | Vishay Dale | 29.469 | 541-64.9FCT-ND | kr.1.00000 | Direct |
| ERJ-8ENF64R9V | Panasonic Industry | 150.468 | P64.9FCT-ND | kr.1.64000 | Direct |
| RC1206FR-0764R9L | YAGEO | 122.652 | 311-64.9FRCT-ND | kr.0.91000 | Direct |
| RMCF1206FT64R9 | Stackpole Electronics Inc | 9.829 | RMCF1206FT64R9CT-ND | kr.0.91000 | Direct |
| AC1206FR-0764R9L | YAGEO | 10.120 | YAG5414CT-ND | kr.1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.14840 | kr.14.84 |
| 250 | kr.0.11740 | kr.29.35 |
| 500 | kr.0.09346 | kr.46.73 |
| 1.000 | kr.0.08058 | kr.80.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.03685 | kr.921.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

