
| CR1206-FX-57R6ELF | |
|---|---|
| DigiKey Part Number | 118-CR1206-FX-57R6ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-57R6ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-57R6ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR1206-FX-57R6ELF | 
| Description | RES SMD 57.6 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 57.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR1206-FX-57R6ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.21760 | kr.5.44 | 
| 50 | kr.0.17920 | kr.8.96 | 
| 100 | kr.0.14980 | kr.14.98 | 
| 250 | kr.0.12008 | kr.30.02 | 
| 500 | kr.0.10304 | kr.51.52 | 
| 1.000 | kr.0.08960 | kr.89.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06828 | kr.341.40 | 
| 10.000 | kr.0.05542 | kr.554.20 | 
| 15.000 | kr.0.05167 | kr.775.05 | 
| 25.000 | kr.0.04791 | kr.1,197.75 | 
| 35.000 | kr.0.04769 | kr.1,669.15 | 
| 50.000 | kr.0.04747 | kr.2,373.50 | 
| 60.000 | kr.0.04737 | kr.2,842.20 | 
| 120.000 | kr.0.04701 | kr.5,641.20 | 
| 125.000 | kr.0.04699 | kr.5,873.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark