CR1206-FX-56R0GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.14724
Datasheet

Direct


Vishay Dale
In Stock: 45.016
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 52.450
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 35.292
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.291
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 27.907
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14681
Datasheet
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-56R0GLF

DigiKey Part Number
CR1206-FX-56R0GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-56R0GLF
Description
RES SMD 56 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-56R0GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-56R0ELFBourns Inc.0CRM1206-FX-56R0ELF-NDkr.0.14724Similar
CRCW120656R0FKEAVishay Dale45.016541-56.0FCT-NDkr.0.70000Direct
ERJ-8ENF56R0VPanasonic Industry52.450P56.0FCT-NDkr.1.14000Direct
RC1206FR-0756RLYAGEO35.292311-56.0FRCT-NDkr.0.63000Direct
RMCF1206FT56R0Stackpole Electronics Inc3.291738-RMCF1206FT56R0CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types