CR1206-FX-52R3ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11.785
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 12.878
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 37.853
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.079
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37416
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet
52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-52R3ELF

DigiKey Part Number
CR1206-FX-52R3ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-52R3ELF
Description
RES SMD 52.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-52R3ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120652R3FKEAVishay Dale11.785541-52.3FCT-NDkr.0.70000Direct
ERJ-8ENF52R3VPanasonic Industry12.878P52.3FCT-NDkr.1.14000Direct
RC1206FR-0752R3LYAGEO37.853311-52.3FRCT-NDkr.0.63000Direct
RMCF1206FT52R3Stackpole Electronics Inc5.079738-RMCF1206FT52R3CT-NDkr.0.63000Direct
CRCW120652R3FKEAHPVishay Dale0CRCW120652R3FKEAHP-NDkr.0.37416Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.05532kr.1,383.00
Unit Price without VAT:kr.0.05532
Unit Price with VAT:kr.0.06915