
PM0603-56NJ-RC | |
|---|---|
DigiKey Part Number | 118-PM0603-56NJ-RCTR-ND - Tape & Reel (TR) 118-PM0603-56NJ-RCCT-ND - Cut Tape (CT) 118-PM0603-56NJ-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-56NJ-RC |
Description | FIXED IND 56NH 600MA 310 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 600 mA 310mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-56NJ-RC Models |
Category | DC Resistance (DCR) 310mOhm |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CI160808-56NJ | Bourns Inc. | 2 | 118-CI160808-56NJCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.52600 | kr.152.60 |
| 1.000 | kr.1.25513 | kr.1,255.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14350 | kr.3,430.50 |
| 6.000 | kr.1.07830 | kr.6,469.80 |
| 9.000 | kr.1.04194 | kr.9,377.46 |
| 15.000 | kr.0.99792 | kr.14,968.80 |
| 21.000 | kr.0.96998 | kr.20,369.58 |
| 30.000 | kr.0.94124 | kr.28,237.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

