Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

CR1206-FX-4703GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-4703GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-4703GLF |
Description | RES SMD 470K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-4703GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-4703ELF | Bourns Inc. | 88 | 118-CRM1206-FX-4703ELFCT-ND | kr.1.14000 | Similar |
| CRCW1206470KFKEA | Vishay Dale | 36.278 | 541-470KFCT-ND | kr.0.70000 | Direct |
| CRG1206F470K | TE Connectivity Passive Product | 16.446 | 1712-CRG1206F470KCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF4703V | Panasonic Industry | 59.688 | P470KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-07470KL | YAGEO | 98.047 | 311-470KFRCT-ND | kr.0.63000 | Direct |








