
CR1206-FX-3741ELF | |
|---|---|
DigiKey Part Number  | 118-CR1206-FX-3741ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3741ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3741ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR1206-FX-3741ELF  | 
Description  | RES SMD 3.74K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR1206-FX-3741ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.21760 | kr.5.44 | 
| 50 | kr.0.17920 | kr.8.96 | 
| 100 | kr.0.14980 | kr.14.98 | 
| 250 | kr.0.12008 | kr.30.02 | 
| 500 | kr.0.10304 | kr.51.52 | 
| 1.000 | kr.0.08960 | kr.89.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06828 | kr.341.40 | 
| 10.000 | kr.0.04860 | kr.486.00 | 
| 15.000 | kr.0.04488 | kr.673.20 | 
| 25.000 | kr.0.04454 | kr.1,113.50 | 
| 35.000 | kr.0.04433 | kr.1,551.55 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 60.000 | kr.0.04068 | kr.2,440.80 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 125.000 | kr.0.04034 | kr.5,042.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

