Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

CR1206-FX-36R5ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-36R5ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-36R5ELF |
Description | RES SMD 36.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-36R5ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120636R5FKEA | Vishay Dale | 37.006 | 541-36.5FCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF36R5V | Panasonic Industry | 34.400 | P36.5FCT-ND | kr.1.14000 | Direct |
| RC1206FR-0736R5L | YAGEO | 10.025 | 311-36.5FRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT36R5 | Stackpole Electronics Inc | 560 | 738-RMCF1206FT36R5CT-ND | kr.0.63000 | Direct |
| CRCW120636R5FKEAHP | Vishay Dale | 0 | CRCW120636R5FKEAHP-ND | kr.0.36421 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.05532 | kr.1,383.00 |
| Unit Price without VAT: | kr.0.05532 |
|---|---|
| Unit Price with VAT: | kr.0.06915 |







