Direct
Direct
Direct
Direct
Direct
Similar
Similar

CR1206-FX-3601GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-3601GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3601GLF |
Description | RES SMD 3.6K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3601GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063K60FKEA | Vishay Dale | 48.038 | 541-3.60KFCT-ND | kr.0.70000 | Direct |
| CRG1206F3K6 | TE Connectivity Passive Product | 0 | CRG1206F3K6-ND | kr.0.05594 | Direct |
| ERJ-8ENF3601V | Panasonic Industry | 115.395 | P3.60KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-073K6L | YAGEO | 115.311 | 311-3.60KFRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT3K60 | Stackpole Electronics Inc | 12.374 | RMCF1206FT3K60CT-ND | kr.0.63000 | Direct |






