
CR1206-FX-2490ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-2490ELFTR-ND - Tape & Reel (TR) CR1206-FX-2490ELFCT-ND - Cut Tape (CT) CR1206-FX-2490ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2490ELF |
Description | RES SMD 249 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2490ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18520 | kr.4.63 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.12490 | kr.12.49 |
| 250 | kr.0.09892 | kr.24.73 |
| 500 | kr.0.08420 | kr.42.10 |
| 1.000 | kr.0.07253 | kr.72.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05403 | kr.270.15 |
| 10.000 | kr.0.04869 | kr.486.90 |
| 15.000 | kr.0.04609 | kr.691.35 |
| 25.000 | kr.0.04328 | kr.1,082.00 |
| 35.000 | kr.0.04167 | kr.1,458.45 |
| 50.000 | kr.0.04015 | kr.2,007.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

