
CR1206-FX-2260ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-2260ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-2260ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-2260ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2260ELF |
Description | RES SMD 226 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2260ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28800 | kr.2.88 |
25 | kr.0.21760 | kr.5.44 |
50 | kr.0.17920 | kr.8.96 |
100 | kr.0.14980 | kr.14.98 |
250 | kr.0.12008 | kr.30.02 |
500 | kr.0.10304 | kr.51.52 |
1.000 | kr.0.08960 | kr.89.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.04232 | kr.211.60 |
10.000 | kr.0.04177 | kr.417.70 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |