Direct
Direct
Direct
Direct
Similar
Similar
Similar

CR1206-FX-19R1ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-19R1ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-19R1ELF |
Description | RES SMD 19.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-19R1ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120619R1FKEA | Vishay Dale | 1.307 | 541-19.1FCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF19R1V | Panasonic Industry | 43.772 | P19.1FCT-ND | kr.1.14000 | Direct |
| RC1206FR-0719R1L | YAGEO | 2.846 | 311-19.1FRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT19R1 | Stackpole Electronics Inc | 3.640 | 738-RMCF1206FT19R1CT-ND | kr.0.63000 | Direct |
| CRCW120619R1FKEAHP | Vishay Dale | 0 | CRCW120619R1FKEAHP-ND | kr.0.36124 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.05532 | kr.1,383.00 |
| Unit Price without VAT: | kr.0.05532 |
|---|---|
| Unit Price with VAT: | kr.0.06915 |






