
CR1206-FX-1691ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-1691ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1691ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1691ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1691ELF |
Description | RES SMD 1.69K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1691ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04500 | $0.45 |
25 | $0.03400 | $0.85 |
50 | $0.02800 | $1.40 |
100 | $0.02340 | $2.34 |
250 | $0.01876 | $4.69 |
500 | $0.01610 | $8.05 |
1.000 | $0.01400 | $14.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | $0.01067 | $53.35 |
10.000 | $0.00759 | $75.90 |
15.000 | $0.00701 | $105.15 |
25.000 | $0.00643 | $160.75 |
35.000 | $0.00640 | $224.00 |
50.000 | $0.00637 | $318.50 |
60.000 | $0.00636 | $381.60 |
Unit Price without VAT: | $0.10000 |
---|---|
Unit Price with VAT: | $0.12500 |