
CR1206-FX-1501ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-1501ELFTR-ND - Tape & Reel (TR) CR1206-FX-1501ELFCT-ND - Cut Tape (CT) CR1206-FX-1501ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1501ELF |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1501ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.11160 | kr.11.16 |
| 250 | kr.0.08748 | kr.21.87 |
| 500 | kr.0.07406 | kr.37.03 |
| 1.000 | kr.0.06353 | kr.63.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04680 | kr.234.00 |
| 10.000 | kr.0.04196 | kr.419.60 |
| 15.000 | kr.0.03961 | kr.594.15 |
| 25.000 | kr.0.03707 | kr.926.75 |
| 35.000 | kr.0.03562 | kr.1,246.70 |
| 50.000 | kr.0.03424 | kr.1,712.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

