CR1206-FX-1100GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33.649
Unit Price: kr.0.70000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05594
Datasheet

Direct


Panasonic Industry
In Stock: 45.459
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 189.743
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64.233
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 24.999
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-1100GLF

DigiKey Part Number
CR1206-FX-1100GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-1100GLF
Description
RES SMD 110 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-1100GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206110RFKEAVishay Dale33.649541-110FCT-NDkr.0.70000Direct
CRG1206F110RTE Connectivity Passive Product0CRG1206F110R-NDkr.0.05594Direct
ERJ-8ENF1100VPanasonic Industry45.459P110FCT-NDkr.1.14000Direct
RC1206FR-07110RLYAGEO189.743311-110FRCT-NDkr.0.63000Direct
RMCF1206FG110RStackpole Electronics Inc0RMCF1206FG110R-NDkr.0.03306Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types