CR1206-FX-1003GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.864
Unit Price: kr.1.59000
Datasheet

Similar


Bourns Inc.
In Stock: 19.007
Unit Price: kr.1.14000
Datasheet

Direct


Vishay Dale
In Stock: 165.188
Unit Price: kr.0.70000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 67.826
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 48.771
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 977.358
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.238
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 524.728
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.888
Unit Price: kr.0.70000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25832
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Similar


Riedon products by Bourns
In Stock: 3.027
Unit Price: kr.5.77000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45080
Datasheet

Similar


Vishay Dale
In Stock: 70.633
Unit Price: kr.0.70000
Datasheet
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-1003GLF

DigiKey Part Number
CR1206-FX-1003GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-1003GLF
Description
RES SMD 100K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-1003GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV1206-FX-1003ELFBourns Inc.4.864CHV1206-FX-1003ELFCT-NDkr.1.59000Similar
CRM1206-FX-1003ELFBourns Inc.19.007118-CRM1206-FX-1003ELFCT-NDkr.1.14000Similar
CRCW1206100KFKEAVishay Dale165.188541-100KFCT-NDkr.0.70000Direct
CRG1206F100KTE Connectivity Passive Product67.826A106067CT-NDkr.0.70000Direct
ERJ-8ENF1003VPanasonic Industry48.771P100KFCT-NDkr.1.14000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types