1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AJ/-1R0EAS

DigiKey Part Number
118-CR0805AJ/-1R0EASTR-ND - Tape & Reel (TR)
118-CR0805AJ/-1R0EASCT-ND - Cut Tape (CT)
118-CR0805AJ/-1R0EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805AJ/-1R0EAS
Description
RESA-AS 0805 1R 5% 125MW TC400
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805AJ/-1R0EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-071RLYAGEO2.70213-AF0805FR-071RLCT-NDkr.0.82000Parametric Equivalent
In-Stock: 1.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.18760kr.4.69
50kr.0.15220kr.7.61
100kr.0.12620kr.12.62
250kr.0.09992kr.24.98
500kr.0.08508kr.42.54
1.000kr.0.07329kr.73.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05468kr.273.40
10.000kr.0.04929kr.492.90
15.000kr.0.04667kr.700.05
25.000kr.0.04384kr.1,096.00
35.000kr.0.04222kr.1,477.70
50.000kr.0.04069kr.2,034.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750