
CR0805AFX-10R0EAS | |
|---|---|
DigiKey Part Number | CR0805AFX-10R0EASTR-ND - Tape & Reel (TR) CR0805AFX-10R0EASCT-ND - Cut Tape (CT) CR0805AFX-10R0EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-10R0EAS |
Description | RESA-AS 0805 10R 1% 125MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805AFX-10R0EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14070 | kr.14.07 |
| 250 | kr.0.11208 | kr.28.02 |
| 500 | kr.0.09574 | kr.47.87 |
| 1.000 | kr.0.08286 | kr.82.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06247 | kr.312.35 |
| 10.000 | kr.0.05657 | kr.565.70 |
| 15.000 | kr.0.05370 | kr.805.50 |
| 25.000 | kr.0.05059 | kr.1,264.75 |
| 35.000 | kr.0.04881 | kr.1,708.35 |
| 50.000 | kr.0.04713 | kr.2,356.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

