Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-JW-565ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-565ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-565ELF |
Description | RES SMD 5.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-565ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805J5M6 | TE Connectivity Passive Product | 0 | CRGV0805J5M6-ND | kr.0.09541 | Direct |
| CRCW08055M60JNEA | Vishay Dale | 58 | 541-5.6MACT-ND | kr.0.63000 | Similar |
| CRCW08055M60JNEAC | Vishay Dale | 0 | CRCW08055M60JNEAC-ND | kr.0.02981 | Similar |
| CRCW08055M60JNEB | Vishay Dale | 0 | CRCW08055M60JNEB-ND | kr.0.03708 | Similar |
| CRCW08055M60JNEBC | Vishay Dale | 0 | CRCW08055M60JNEBC-ND | kr.0.02981 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02923 | kr.730.75 |
| Unit Price without VAT: | kr.0.02923 |
|---|---|
| Unit Price with VAT: | kr.0.03654 |




