
CR0805-JW-512ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-512ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-512ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-512ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-512ELF |
Description | RES SMD 5.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-512ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.07930 | kr.7.93 |
| 250 | kr.0.06164 | kr.15.41 |
| 500 | kr.0.05136 | kr.25.68 |
| 1.000 | kr.0.04343 | kr.43.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03093 | kr.154.65 |
| 10.000 | kr.0.02732 | kr.273.20 |
| 15.000 | kr.0.02557 | kr.383.55 |
| 25.000 | kr.0.02368 | kr.592.00 |
| 35.000 | kr.0.02260 | kr.791.00 |
| 50.000 | kr.0.02158 | kr.1,079.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

