CR0805-JW-331GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 34.279
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 194.898
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04135
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02923
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-331GLF

DigiKey Part Number
CR0805-JW-331GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-JW-331GLF
Description
RES SMD 330 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-331GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-3300ELFBourns Inc.34.279118-CR0805-FX-3300ELFCT-NDkr.0.63000Upgrade
CRCW0805330RJNEACVishay Dale194.898541-4168-1-NDkr.0.63000Similar
CRCW0805330RJNEBCVishay Dale0CRCW0805330RJNEBC-NDkr.0.02981Similar
CRCW0805330RJNECVishay Dale0CRCW0805330RJNEC-NDkr.0.04135Similar
CRCW0805330RJNECCVishay Dale0CRCW0805330RJNECC-NDkr.0.02923Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types