
CR0805-JW-273ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-273ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-273ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-273ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-273ELF |
Description | RES SMD 27K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-273ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08088 | kr.20.22 |
| 500 | kr.0.06822 | kr.34.11 |
| 1.000 | kr.0.05833 | kr.58.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04262 | kr.213.10 |
| 10.000 | kr.0.03809 | kr.380.90 |
| 15.000 | kr.0.03589 | kr.538.35 |
| 25.000 | kr.0.03351 | kr.837.75 |
| 35.000 | kr.0.03215 | kr.1,125.25 |
| 50.000 | kr.0.03087 | kr.1,543.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

