
CR0805-JW-151ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-151ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-151ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-151ELF |
Description | RES SMD 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-151ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 25 | kr.0.14840 | kr.3.71 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.09790 | kr.9.79 |
| 250 | kr.0.07704 | kr.19.26 |
| 500 | kr.0.06502 | kr.32.51 |
| 1.000 | kr.0.04717 | kr.47.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02831 | kr.141.55 |
| 10.000 | kr.0.02116 | kr.211.60 |
| 15.000 | kr.0.02099 | kr.314.85 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

