Upgrade
Similar
Similar
Similar

CR0805-JW-150GLF | |
|---|---|
DigiKey Part Number | CR0805-JW-150GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-150GLF |
Description | RES SMD 15 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-150GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-15R0ELF | Bourns Inc. | 5.965 | CR0805-FX-15R0ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW080515R0JNEAC | Vishay Dale | 0 | CRCW080515R0JNEAC-ND | kr.0.02981 | Similar |
| CRCW080515R0JNEBC | Vishay Dale | 0 | CRCW080515R0JNEBC-ND | kr.0.02981 | Similar |
| CRCW080515R0JNTC | Vishay Dale | 0 | CRCW080515R0JNTC-ND | kr.0.10062 | Similar |



