Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-JW-135ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-135ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-135ELF |
Description | RES SMD 1.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-135ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805J1M3 | TE Connectivity Passive Product | 0 | CRGV0805J1M3-ND | kr.0.09374 | Direct |
| CRCW08051M30JNEA | Vishay Dale | 0 | 541-1.3MATR-ND | kr.0.03708 | Similar |
| CRCW08051M30JNEAC | Vishay Dale | 0 | CRCW08051M30JNEAC-ND | kr.0.02981 | Similar |
| CRCW08051M30JNEB | Vishay Dale | 0 | CRCW08051M30JNEB-ND | kr.0.03708 | Similar |
| CRCW08051M30JNEBC | Vishay Dale | 0 | CRCW08051M30JNEBC-ND | kr.0.02981 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02923 | kr.730.75 |
| Unit Price without VAT: | kr.0.02923 |
|---|---|
| Unit Price with VAT: | kr.0.03654 |




