CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-124ELF

DigiKey Part Number
118-CR0805-JW-124ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-124ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-124ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-124ELF
Description
RES SMD 120K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-124ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.14840kr.3.71
50kr.0.12040kr.6.02
100kr.0.09790kr.9.79
250kr.0.07704kr.19.26
500kr.0.06502kr.32.51
1.000kr.0.05555kr.55.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03494kr.174.70
10.000kr.0.02805kr.280.50
15.000kr.0.02784kr.417.60
25.000kr.0.02761kr.690.25
35.000kr.0.02747kr.961.45
50.000kr.0.02733kr.1,366.50
60.000kr.0.02726kr.1,635.60
120.000kr.0.02694kr.3,232.80
125.000kr.0.02684kr.3,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000