
| CR0805-JW-106ELF | |
|---|---|
| DigiKey Part Number | CR0805-JW-106ELFTR-ND - Tape & Reel (TR) CR0805-JW-106ELFCT-ND - Cut Tape (CT) CR0805-JW-106ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0805-JW-106ELF | 
| Description | RES SMD 10M OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0805-JW-106ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14700 | kr.1.47 | 
| 25 | kr.0.08960 | kr.2.24 | 
| 50 | kr.0.06520 | kr.3.26 | 
| 100 | kr.0.04860 | kr.4.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.02164 | kr.108.20 | 
| 10.000 | kr.0.01912 | kr.191.20 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark