
CR0805-J/-000ELF | |
|---|---|
DigiKey Part Number | CR0805-J/-000ELFTR-ND - Tape & Reel (TR) CR0805-J/-000ELFCT-ND - Cut Tape (CT) CR0805-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-J/-000ELF |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-J/-000ELF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 25 | kr.0.06080 | kr.1.52 |
| 50 | kr.0.05460 | kr.2.73 |
| 100 | kr.0.04690 | kr.4.69 |
| 250 | kr.0.03956 | kr.9.89 |
| 500 | kr.0.03474 | kr.17.37 |
| 1.000 | kr.0.03069 | kr.30.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02345 | kr.117.25 |
| 10.000 | kr.0.02107 | kr.210.70 |
| 15.000 | kr.0.01985 | kr.297.75 |
| 25.000 | kr.0.01846 | kr.461.50 |
| 35.000 | kr.0.01764 | kr.617.40 |
| 50.000 | kr.0.01683 | kr.841.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

